
NCVT1XT | |
---|---|
DigiKey Part Number | 1742-NCVT1XT-ND |
Manufacturer | |
Manufacturer Product Number | NCVT1XT |
Description | NON CONTACT VOLTAGE TESTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 70 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 70 ~ 1000VAC | |
Ratings | CAT IV 1000V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 437,85000 Kč | 437,85 Kč |
5 | 418,01600 Kč | 2 090,08 Kč |
10 | 415,97500 Kč | 4 159,75 Kč |
Unit Price without VAT: | 437,85000 Kč |
---|---|
Unit Price with VAT: | 529,79850 Kč |