



NCVT-4IR | |
|---|---|
DigiKey Part Number | 1742-1395-ND |
Manufacturer | |
Manufacturer Product Number | NCVT-4IR |
Description | NON-CONTACT VOLT TESTER IR THERM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Digital (DMM) Measures AC Voltage 12 ~ 1000VAC and Temperature -30°C ~ 250°C |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Klein Tools, Inc. | Specifications Measures AC Voltage 12 ~ 1000VAC and Temperature -30°C ~ 250°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,00000 Kč | 972,00 Kč |
| 5 | 927,98600 Kč | 4 639,93 Kč |
| 10 | 909,59100 Kč | 9 095,91 Kč |
| 25 | 885,83840 Kč | 22 145,96 Kč |
| 50 | 868,29660 Kč | 43 414,83 Kč |
| 100 | 851,08670 Kč | 85 108,67 Kč |
| 250 | 839,71504 Kč | 209 928,76 Kč |
| Unit Price without VAT: | 972,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,12000 Kč |





