
MM320KIT | |
|---|---|
DigiKey Part Number | 1742-MM320KIT-ND |
Manufacturer | |
Manufacturer Product Number | MM320KIT |
Description | DIGITAL MULTIMETER ELECTRICAL TE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Kit CAT III 600V DMM Functions Include Continuity, Current, Voltage, Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | DMM Functions Include Continuity, Current, Voltage, Resistance | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,70000 Kč | 1 714,70 Kč |
| 5 | 1 589,17000 Kč | 7 945,85 Kč |
| 10 | 1 538,08300 Kč | 15 380,83 Kč |
| 25 | 1 473,07680 Kč | 36 826,92 Kč |
| Unit Price without VAT: | 1 714,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,78700 Kč |


