
LLM25 | |
|---|---|
DigiKey Part Number | LLM25-ND |
Manufacturer | |
Manufacturer Product Number | LLM25 |
Description | HEX L-KEY 2.5MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 2.5mm 3.56" (90.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 2.5mm |
Packaging Bulk | Length - Overall 3.56" (90.4mm) |
Part Status Obsolete | Weight 0.01 lb (4.54 g) |
Tool Type L-Key |

