
LLM10 | |
|---|---|
DigiKey Part Number | LLM10-ND |
Manufacturer | |
Manufacturer Product Number | LLM10 |
Description | HEX KEY L-SHAPE 10MM 7.13" |
Customer Reference | |
Detailed Description | Hex Key L-Key 10mm 7.13" (181.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 7.13" (181.0mm) | |
Features | - | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 5 | 60,72600 Kč | 303,63 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 25 | 56,29160 Kč | 1 407,29 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

