



KTSB15 | |
|---|---|
DigiKey Part Number | 1742-1354-ND |
Manufacturer | |
Manufacturer Product Number | KTSB15 |
Description | STEP DRILL BIT #15 - DOUBLE-FLUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit, Step Bit Drilling |
Datasheet | Datasheet |
Category | Tool Type Drill Bit, Step Bit |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Drilling |
Packaging Bulk | Weight 0.463 lb (210.01 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 647,92000 Kč | 1 647,92 Kč |
| 5 | 1 527,26800 Kč | 7 636,34 Kč |
| 10 | 1 478,15400 Kč | 14 781,54 Kč |
| 25 | 1 415,70200 Kč | 35 392,55 Kč |
| Unit Price without VAT: | 1 647,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 993,98320 Kč |


