
KHHTOPPAD | |
|---|---|
DigiKey Part Number | 1742-KHHTOPPAD-ND |
Manufacturer | |
Manufacturer Product Number | KHHTOPPAD |
Description | SUSPENSION TOP PAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hard Hat Top Pad | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 5 | 272,76400 Kč | 1 363,82 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |


