
KHH56308 | |
|---|---|
DigiKey Part Number | 1742-KHH56308-ND |
Manufacturer | |
Manufacturer Product Number | KHH56308 |
Description | WIDE BEAM HEADLAMP W MOUNT FOR H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 150, 270, 400, 540, 770 Lumens 6.18" (157.0mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Klein Tools, Inc. | Lamp Output 150, 270, 400, 540, 770 Lumens |
Packaging Bulk | Features Magnetic |
Part Status Active | Length 6.18" (157.0mm) |
Type Headlight | Material - Body Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,12000 Kč | 1 429,12 Kč |
| 5 | 1 324,63800 Kč | 6 623,19 Kč |
| 10 | 1 282,03300 Kč | 12 820,33 Kč |
| 25 | 1 227,84560 Kč | 30 696,14 Kč |
| Unit Price without VAT: | 1 429,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,23520 Kč |


