
K11095 | |
---|---|
DigiKey Part Number | 1742-K11095-ND |
Manufacturer | |
Manufacturer Product Number | K11095 |
Description | KLEIN-KURVE WIRE STRIPPER/CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10~18 AWG - Solid, 10~20 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10~18 AWG - Solid, 10~20 AWG - Stranded | |
Features | Spring Loaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 579,70000 Kč | 579,70 Kč |
5 | 537,20600 Kč | 2 686,03 Kč |
10 | 519,93800 Kč | 5 199,38 Kč |
25 | 497,93680 Kč | 12 448,42 Kč |
Unit Price without VAT: | 579,70000 Kč |
---|---|
Unit Price with VAT: | 701,43700 Kč |