
JTH6M5BE | |
|---|---|
DigiKey Part Number | JTH6M5BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M5BE |
Description | HEX KEY T-HANDLE 5MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,05000 Kč | 151,05 Kč |
| 5 | 139,98200 Kč | 699,91 Kč |
| 10 | 135,46800 Kč | 1 354,68 Kč |
| 25 | 129,72120 Kč | 3 243,03 Kč |
| Unit Price without VAT: | 151,05000 Kč |
|---|---|
| Unit Price with VAT: | 182,77050 Kč |


