
JTH6M4 | |
|---|---|
DigiKey Part Number | JTH6M4-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M4 |
Description | HEX KEY T-HANDLE 4MM 6.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 4mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.006 lb (2.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,55000 Kč | 122,55 Kč |
| 5 | 113,56000 Kč | 567,80 Kč |
| 10 | 109,91800 Kč | 1 099,18 Kč |
| 25 | 105,25320 Kč | 2 631,33 Kč |
| Unit Price without VAT: | 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 148,28550 Kč |


