
JTH6M3 | |
|---|---|
DigiKey Part Number | JTH6M3-ND |
Manufacturer | |
Manufacturer Product Number | JTH6M3 |
Description | HEX KEY T-HANDLE 3MM 6.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3mm 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 114,98600 Kč | 574,93 Kč |
| 10 | 111,26800 Kč | 1 112,68 Kč |
| 25 | 106,56080 Kč | 2 664,02 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |


