Hex Key T-Handle 2mm 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH6M2

DigiKey Part Number
JTH6M2-ND
Manufacturer
Manufacturer Product Number
JTH6M2
Description
HEX KEY T-HANDLE 2MM 6.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 2mm 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
2mm
Length - Overall
6.00" (152.4mm)
Features
Chamfered End, Color Coded, Soft Grip
Weight
0.4 lb (181.44 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
5114,98600 Kč574,93 Kč
10111,26800 Kč1 112,68 Kč
25106,56080 Kč2 664,02 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč