



IR10 | |
|---|---|
DigiKey Part Number | 1742-1681-ND |
Manufacturer | |
Manufacturer Product Number | IR10 |
Description | THERMO HANDHELD GUN -40-1202F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -40 ~ 1202°F (-40 ~ 650°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 1202°F (-40 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery, Pouch, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 705,59000 Kč | 2 705,59 Kč |
| 5 | 2 582,83800 Kč | 12 914,19 Kč |
| 10 | 2 531,66600 Kč | 25 316,66 Kč |
| 25 | 2 519,55840 Kč | 62 988,96 Kč |
| Unit Price without VAT: | 2 705,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 273,76390 Kč |


