


HVNCVT-2 | |
|---|---|
DigiKey Part Number | HVNCVT-2-ND |
Manufacturer | |
Manufacturer Product Number | HVNCVT-2 |
Description | DUAL RANGE HIGH VOLTAGE TESTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC Voltage 240 ~ 230kVAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 240 ~ 230kVAC | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 865,47000 Kč | 12 865,47 Kč |
| 5 | 12 281,22600 Kč | 61 406,13 Kč |
| 10 | 12 037,79600 Kč | 120 377,96 Kč |
| Unit Price without VAT: | 12 865,47000 Kč |
|---|---|
| Unit Price with VAT: | 15 567,21870 Kč |


