


ET600 | |
|---|---|
DigiKey Part Number | 1742-ET600-ND |
Manufacturer | |
Manufacturer Product Number | ET600 |
Description | INSULATION RES TESTER FIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Field Testing Insulation Resistance Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insulation Resistance Tester | |
For Use With/Related Products | Field Testing | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 797,20000 Kč | 4 797,20 Kč |
| 5 | 4 446,66200 Kč | 22 233,31 Kč |
| 10 | 4 303,79200 Kč | 43 037,92 Kč |
| 25 | 4 198,97000 Kč | 104 974,25 Kč |
| Unit Price without VAT: | 4 797,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 804,61200 Kč |









