Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
ET60
ET60

ET60

DigiKey Part Number
1742-1246-ND
Manufacturer
Manufacturer Product Number
ET60
Description
VOLTAGE TESTER AC/DC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC, DC Voltage to 600V
Ratings
CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,11000 Kč890,11 Kč
5849,62200 Kč4 248,11 Kč
10832,80200 Kč8 328,02 Kč
25811,06880 Kč20 276,72 Kč
50795,00100 Kč39 750,05 Kč
100779,24210 Kč77 924,21 Kč
250758,89040 Kč189 722,60 Kč
Manufacturers Standard Package
Unit Price without VAT:890,11000 Kč
Unit Price with VAT:1 077,03310 Kč