
ET40 | |
|---|---|
DigiKey Part Number | 1742-ET40-ND |
Manufacturer | |
Manufacturer Product Number | ET40 |
Description | VOLTAGE TESTER AC-DC, 240VAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 250V Measures AC, DC Voltage 12VAC to 240VAC, 1.5VDC to 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 12VAC to 240VAC, 1.5VDC to 24VDC | |
Ratings | CAT III 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,33000 Kč | 419,33 Kč |
| Unit Price without VAT: | 419,33000 Kč |
|---|---|
| Unit Price with VAT: | 507,38930 Kč |

