Adjustable Wrench 5/16" 6.50" (165.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 5/16" 6.50" (165.0mm) Length
D507-6
D507-6

D507-6

DigiKey Part Number
D507-6-ND
Manufacturer
Manufacturer Product Number
D507-6
Description
WRENCH ADJUSTABLE 5/16" 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 5/16" 6.50" (165.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
5/16"
Manufacturer
Klein Tools, Inc.
Length
6.50" (165.0mm)
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
Features
Soft Grip
Tool Type
Adjustable
Weight
0.33 lb (149.69 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,09000 Kč835,09 Kč
5773,94400 Kč3 869,72 Kč
10749,06200 Kč7 490,62 Kč
25717,37560 Kč17 934,39 Kč
Manufacturers Standard Package
Unit Price without VAT:835,09000 Kč
Unit Price with VAT:1 010,45890 Kč