Standard Pliers Long Nose Serrated 8.88" (225.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Serrated 8.88" (225.5mm)
Klein Tools A to Z - Pliers

D203-8N-INS

DigiKey Part Number
D203-8N-INS-ND
Manufacturer
Manufacturer Product Number
D203-8N-INS
Description
PLIERS STANDARD LONG NOSE 8.88"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 8.88" (225.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Serrated
Packaging
Bulk
Features
Insulated to 1000V, Soft Grips, Stripping Hole
Part Status
Active
Length
8.88" (225.5mm)
Tool Type
Standard
Weight
0.7 lb (317.51 g)
Tip Type
Long Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 719,11000 Kč1 719,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 719,11000 Kč
Unit Price with VAT:2 080,12310 Kč