Standard Pliers Long Nose Serrated 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Serrated 6.63" (168.4mm)
D203-6
D203-6
Klein Tools A to Z - Pliers

D203-6

DigiKey Part Number
1742-1122-ND
Manufacturer
Manufacturer Product Number
D203-6
Description
PLIERS STANDARD LONG NOSE 6.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter, Soft Grips
Length
6.63" (168.4mm)
Weight
0.27 lb (122.47 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1793,30000 Kč793,30 Kč
5735,30800 Kč3 676,54 Kč
10711,66400 Kč7 116,64 Kč
25681,57000 Kč17 039,25 Kč
Manufacturers Standard Package
Unit Price without VAT:793,30000 Kč
Unit Price with VAT:959,89300 Kč