


D203-6-INS | |
|---|---|
DigiKey Part Number | D203-6-INS-ND |
Manufacturer | |
Manufacturer Product Number | D203-6-INS |
Description | PLIERS STANDARD LONG NOSE 6.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Partially Serrated 6.88" (174.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Insulated to 1000V, Soft Grips |
Part Status Active | Length 6.88" (174.8mm) |
Tool Type Standard | Weight 0.3 lb (136.08 g) |
Tip Type Long Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,45000 Kč | 1 406,45 Kč |
| 5 | 1 303,64000 Kč | 6 518,20 Kč |
| 10 | 1 261,70700 Kč | 12 617,07 Kč |
| 25 | 1 208,37600 Kč | 30 209,40 Kč |
| Unit Price without VAT: | 1 406,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,80450 Kč |


