Standard Pliers Flat Nose Serrated 9.38" (238.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Flat Nose Serrated 9.38" (238.5mm)
D2000-9NE
D2000-9NE
Klein Tools A to Z - Pliers

D2000-9NE

DigiKey Part Number
1742-1179-ND
Manufacturer
Manufacturer Product Number
D2000-9NE
Description
PLIERS STANDARD FLAT NOSE 9.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 9.38" (238.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Serrated
Packaging
Box
Features
High Leverage, Includes Cutter, Soft Grips
Part Status
Active
Length
9.38" (238.5mm)
Tool Type
Standard
Weight
1.1 lbs (499 g)
Tip Type
Flat Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 162,87000 Kč1 162,87 Kč
51 077,74400 Kč5 388,72 Kč
101 043,07600 Kč10 430,76 Kč
25998,99240 Kč24 974,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 162,87000 Kč
Unit Price with VAT:1 407,07270 Kč