Combination Pliers Flat Nose Partially Serrated 9.63" (244.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2000-9NE-INS

DigiKey Part Number
D2000-9NE-INS-ND
Manufacturer
Manufacturer Product Number
D2000-9NE-INS
Description
PLIERS COMBO FLAT NOSE 9.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.63" (244.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Series
Features
High Leverage, Includes Cutter, Insulated to 1000V, Soft Grips
Packaging
Bulk
Length
9.63" (244.5mm)
Part Status
Active
Weight
1.3 lbs (589.7 g)
Tool Type
Combination
Base Product Number
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 266,94000 Kč2 266,94 Kč
52 101,10200 Kč10 505,51 Kč
102 033,55100 Kč20 335,51 Kč
251 947,65680 Kč48 691,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 266,94000 Kč
Unit Price with VAT:2 742,99740 Kč