


CL220 | |
|---|---|
DigiKey Part Number | 1742-CL220-ND |
Manufacturer | |
Manufacturer Product Number | CL220 |
Description | DIGITAL CLAMP METER WITH TEMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 400A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,28000 Kč | 1 592,28 Kč |
| 5 | 1 574,22000 Kč | 7 871,10 Kč |
| Unit Price without VAT: | 1 592,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,65880 Kč |


