
BLS10M | |
|---|---|
DigiKey Part Number | 1742-BLS10M-ND |
Manufacturer | |
Manufacturer Product Number | BLS10M |
Description | LONG BALL END HEX KEY SET METRIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,47000 Kč | 405,47 Kč |
| 5 | 375,73800 Kč | 1 878,69 Kč |
| 10 | 363,66400 Kč | 3 636,64 Kč |
| 25 | 348,27280 Kč | 8 706,82 Kč |
| Unit Price without VAT: | 405,47000 Kč |
|---|---|
| Unit Price with VAT: | 490,61870 Kč |




