
9516 | |
|---|---|
DigiKey Part Number | 1742-9516-ND |
Manufacturer | |
Manufacturer Product Number | 9516 |
Description | TAPE MEASURE, 16', COMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tape Measure Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tape Measure | |
For Use With/Related Products | Measurements | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,74000 Kč | 395,74 Kč |
| 5 | 366,73400 Kč | 1 833,67 Kč |
| 10 | 354,94500 Kč | 3 549,45 Kč |
| 25 | 339,92400 Kč | 8 498,10 Kč |
| Unit Price without VAT: | 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 478,84540 Kč |



