


94161MBINS | |
|---|---|
DigiKey Part Number | 1742-94161MBINS-ND |
Manufacturer | |
Manufacturer Product Number | 94161MBINS |
Description | MODBOX INSULATED TOOL KIT, 9-PIE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | General Purpose | |
Contents | Assorted Hand Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 515,82000 Kč | 6 515,82 Kč |
| 5 | 6 039,62400 Kč | 30 198,12 Kč |
| 10 | 5 845,69000 Kč | 58 456,90 Kč |
| 25 | 5 599,05600 Kč | 139 976,40 Kč |
| Unit Price without VAT: | 6 515,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 884,14220 Kč |


