
93LDM100C | |
|---|---|
DigiKey Part Number | 1742-93LDM100C-ND |
Manufacturer | |
Manufacturer Product Number | 93LDM100C |
Description | LASER DISTANCE MEASURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Laser Distance Measure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Laser Distance Measure | |
For Use With/Related Products | - | |
Specifications | 1.30" L x 1.10" W x 4.70" H (33.0mm x 28.0mm x 119.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,92000 Kč | 1 083,92 Kč |
| 5 | 1 004,58600 Kč | 5 022,93 Kč |
| 10 | 972,27000 Kč | 9 722,70 Kč |
| 25 | 931,16880 Kč | 23 279,22 Kč |
| Unit Price without VAT: | 1 083,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,54320 Kč |


