



85076 | |
|---|---|
DigiKey Part Number | 1742-1203-ND |
Manufacturer | |
Manufacturer Product Number | 85076 |
Description | SCREWDRIVER SET PHIL SLOT 7 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Cabinet Tip, Color Coded, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,60000 Kč | 1 527,60 Kč |
| 5 | 1 415,78000 Kč | 7 078,90 Kč |
| 10 | 1 370,22900 Kč | 13 702,29 Kč |
| 25 | 1 312,32440 Kč | 32 808,11 Kč |
| Unit Price without VAT: | 1 527,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,39600 Kč |



