Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70590

DigiKey Part Number
1742-70590-ND
Manufacturer
Manufacturer Product Number
70590
Description
COMPACT FOLDING HEX KEY COMBO SE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex Key Set
Manufacturer
Klein Tools, Inc.
Tip Type
Hex
Packaging
Bulk
Features
12-in-1, Folding
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,75000 Kč360,75 Kč
5334,33000 Kč1 671,65 Kč
10323,57900 Kč3 235,79 Kč
25309,88000 Kč7 747,00 Kč
Manufacturers Standard Package
Unit Price without VAT:360,75000 Kč
Unit Price with VAT:436,50750 Kč