
6934INS | |
|---|---|
DigiKey Part Number | 1742-6934INS-ND |
Manufacturer | |
Manufacturer Product Number | 6934INS |
Description | SLIM-TIP INSULATED SCREWDRIVER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.31" (211.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Size #2 |
Series | Length - Blade 4.02" (102.0mm) |
Packaging Bulk | Length - Overall 8.31" (211.0mm) |
Part Status Active | Features Insulated to 1000V, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 5 | 382,58400 Kč | 1 912,92 Kč |
| 10 | 370,25800 Kč | 3 702,58 Kč |
| 25 | 354,58920 Kč | 8 864,73 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |


