68500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68500

DigiKey Part Number
1742-1626-ND
Manufacturer
Manufacturer Product Number
68500
Description
WRENCH SET 7-15MM ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 7mm ~ 15mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
7mm ~ 15mm
Length
Assorted
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
Set of 7, Roll Up Pouch
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 883,36000 Kč1 883,36 Kč
51 745,54000 Kč8 727,70 Kč
101 689,42600 Kč16 894,26 Kč
251 618,04120 Kč40 451,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,36000 Kč
Unit Price with VAT:2 278,86560 Kč