
6834INS | |
|---|---|
DigiKey Part Number | 1742-6834INS-ND |
Manufacturer | |
Manufacturer Product Number | 6834INS |
Description | #2 PHILLIPS TIP, 4" ROUND SHANK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.32" (211.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.32" (211.3mm) | |
Features | Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,08000 Kč | 322,08 Kč |
| 5 | 298,48200 Kč | 1 492,41 Kč |
| 10 | 288,89100 Kč | 2 888,91 Kč |
| 25 | 276,66160 Kč | 6 916,54 Kč |
| Unit Price without VAT: | 322,08000 Kč |
|---|---|
| Unit Price with VAT: | 389,71680 Kč |


