


66050E | |
|---|---|
DigiKey Part Number | 1742-66050E-ND |
Manufacturer | |
Manufacturer Product Number | 66050E |
Description | 2-IN-1 METRIC IMPACT SOCKET SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 13mm ~ 33mm 12 Point Socket 1/2" Drive 5 Pieces |
Datasheet | Datasheet |
Category | Range of Values 13mm ~ 33mm |
Manufacturer Klein Tools, Inc. | Drive Size 1/2" |
Packaging Box | Includes Case |
Part Status Active | Features 2-in-1, Deep Socket |
Type Socket Set | Quantity 5 Pieces |
Tip Type 12 Point Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 837,10000 Kč | 4 837,10 Kč |
| Unit Price without VAT: | 4 837,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 852,89100 Kč |

