New Product
656QS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656QS

DigiKey Part Number
1742-656QS-ND
Manufacturer
Manufacturer Product Number
656QS
Description
KNECT QUAD-24 HEAVY-DUTY IMPACT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#10, #11, #12, #13, #14, #7, #8, #9, 1", 1/2", 1/4", 11/16", 13/16", 3/4", 3/8", 5/16", 5/8", 7/16", 7/8", 9/16" Hex Socket Bit Holder Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
#10, #11, #12, #13, #14, #7, #8, #9, 1", 1/2", 1/4", 11/16", 13/16", 3/4", 3/8", 5/16", 5/8", 7/16", 7/8", 9/16"
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 624,16000 Kč2 624,16 Kč
52 432,27800 Kč12 161,39 Kč
102 354,10200 Kč23 541,02 Kč
252 254,68080 Kč56 367,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 624,16000 Kč
Unit Price with VAT:3 175,23360 Kč