New Product
Socket 12 Point Socket 3/8" 8.50" (216.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 3/8" 8.50" (216.0mm)
KLEIN TOOLS' KNECT™ System

65408ADP

DigiKey Part Number
1742-65408ADP-ND
Manufacturer
Manufacturer Product Number
65408ADP
Description
KNECT (M) PASS-THROUGH RATCHET A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket 3/8" 8.50" (216.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Socket
Manufacturer
Klein Tools, Inc.
Tip Type
12 Point Socket
Series
Size
3/8"
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Length
8.50" (216.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,67000 Kč855,67 Kč
5793,13600 Kč3 965,68 Kč
10767,62400 Kč7 676,24 Kč
25735,15680 Kč18 378,92 Kč
Manufacturers Standard Package
Unit Price without VAT:855,67000 Kč
Unit Price with VAT:1 035,36070 Kč