


652QS | |
|---|---|
DigiKey Part Number | 1742-652QS-ND |
Manufacturer | |
Manufacturer Product Number | 652QS |
Description | QUAD-8 DEEP-WELL HEAVY-DUTY IMPA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Bit Set |
Datasheet | Datasheet |
Category | Type Bit Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Series | Includes Adapter, Case |
Packaging Bulk | Features Impact Resistant |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,32000 Kč | 991,32 Kč |
| 5 | 918,78800 Kč | 4 593,94 Kč |
| 10 | 889,22300 Kč | 8 892,23 Kč |
| 25 | 851,63680 Kč | 21 290,92 Kč |
| Unit Price without VAT: | 991,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,49720 Kč |

