
65200MAG | |
|---|---|
DigiKey Part Number | 1742-65200MAG-ND |
Manufacturer | |
Manufacturer Product Number | 65200MAG |
Description | SLIM-PROFILE MAGNETIC MINI RATCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Bit Set |
Datasheet | Datasheet |
Category | Type Bit Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket, Phillips, Slotted, Square |
Packaging Bulk | Includes Handle |
Part Status Active | Features Bit Storage, Offset Handle, Ratcheting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,09000 Kč | 597,09 Kč |
| 5 | 553,38000 Kč | 2 766,90 Kč |
| 10 | 535,59000 Kč | 5 355,90 Kč |
| 25 | 512,92840 Kč | 12 823,21 Kč |
| Unit Price without VAT: | 597,09000 Kč |
|---|---|
| Unit Price with VAT: | 722,47890 Kč |


