Cable Cutter Oval 9.63" (244.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63050-INS

DigiKey Part Number
63050-INS-ND
Manufacturer
Manufacturer Product Number
63050-INS
Description
CUTTER CABLE OVAL CROSS 9.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 9.63" (244.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.63" (244.6mm)
Manufacturer
Klein Tools, Inc.
Features
High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips
Packaging
Bulk
Capacity
24 AWG
Part Status
Active
Weight
1 lb (453.59 g)
Type
Cable
Base Product Number
Shape
Oval
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 991,66000 Kč1 991,66 Kč
51 845,97600 Kč9 229,88 Kč
101 786,63600 Kč17 866,36 Kč
251 711,14400 Kč42 778,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 991,66000 Kč
Unit Price with VAT:2 409,90860 Kč