
630-3/16 | |
|---|---|
DigiKey Part Number | 1742-1598-ND |
Manufacturer | |
Manufacturer Product Number | 630-3/16 |
Description | NUT DRIVER HEX SKT 3/16" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver 6.75" (171.5mm) |
Category | Size 3/16" |
Manufacturer Klein Tools, Inc. | Length - Blade 3.00" (76.2mm) |
Series | Length - Overall 6.75" (171.5mm) |
Packaging Bulk | Features Chrome Finish, Color Coded, Hollow Shaft, Soft Grip |
Part Status Active | Weight 0.2 lb (90.72 g) |
Tool Type Nut Driver | Base Product Number |
Tip Type Hex Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,30000 Kč | 358,30 Kč |
| 5 | 332,06200 Kč | 1 660,31 Kč |
| 10 | 321,38300 Kč | 3 213,83 Kč |
| 25 | 307,77720 Kč | 7 694,43 Kč |
| Unit Price without VAT: | 358,30000 Kč |
|---|---|
| Unit Price with VAT: | 433,54300 Kč |



