
62800BPCAMO | |
|---|---|
DigiKey Part Number | 1742-62800BPCAMO-ND |
Manufacturer | |
Manufacturer Product Number | 62800BPCAMO |
Description | TRADESMAN PRO XL BACKPACK CAMO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ballistic Nylon Tool Bag Black/Orange 132.00 Cu Ft |
Datasheet | Datasheet |
Category | Size 14.75" L x 11.00" W x 20.00" H (374.7mm x 279.4mm x 508.0mm) |
Manufacturer Klein Tools, Inc. | Material Ballistic Nylon |
Series | Color Black/Orange |
Packaging Bulk | Drawer Quantity 40 |
Part Status Active | Capacity 132.00 Cu Ft |
Type Tool Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,71000 Kč | 3 267,71 Kč |
| 5 | 3 028,79400 Kč | 15 143,97 Kč |
| 10 | 2 931,44700 Kč | 29 314,47 Kč |
| 25 | 2 807,66760 Kč | 70 191,69 Kč |
| Unit Price without VAT: | 3 267,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 953,92910 Kč |


