New Product
Hard Hat Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hard Hat Yellow
Klein Tools Hard Hats

60910

DigiKey Part Number
1742-60910-ND
Manufacturer
Manufacturer Product Number
60910
Description
FULL BRIM HARD HAT, NON-VENTED,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hard Hat Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
Yellow
Size
-
Weight
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 364,66000 Kč1 364,66 Kč
51 264,87800 Kč6 324,39 Kč
101 224,18300 Kč12 241,83 Kč
251 172,44440 Kč29 311,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 364,66000 Kč
Unit Price with VAT:1 651,23860 Kč