


60864BR | |
|---|---|
DigiKey Part Number | 1742-60864BR-ND |
Manufacturer | |
Manufacturer Product Number | 60864BR |
Description | FULL BRIM HARD HAT, VENTED, GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | Gray | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,66000 Kč | 1 364,66 Kč |
| 5 | 1 264,87800 Kč | 6 324,39 Kč |
| 10 | 1 224,18300 Kč | 12 241,83 Kč |
| 25 | 1 172,44440 Kč | 29 311,11 Kč |
| Unit Price without VAT: | 1 364,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,23860 Kč |

