



60626 | |
|---|---|
DigiKey Part Number | 1742-60626-ND |
Manufacturer | |
Manufacturer Product Number | 60626 |
Description | HARD HAT CLASS C FULL BRIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | Silver | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 934,55000 Kč | 1 934,55 Kč |
| 5 | 1 793,02000 Kč | 8 965,10 Kč |
| 10 | 1 735,35900 Kč | 17 353,59 Kč |
| 25 | 1 679,63840 Kč | 41 990,96 Kč |
| Unit Price without VAT: | 1 934,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 340,80550 Kč |

