
60526 | |
|---|---|
DigiKey Part Number | 1742-60526-ND |
Manufacturer | |
Manufacturer Product Number | 60526 |
Description | SAFETY HELMET, TYPE 2 VENTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat, Headlamp White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat, Headlamp | |
Color | White | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 920,33000 Kč | 2 920,33 Kč |
| 5 | 2 706,81800 Kč | 13 534,09 Kč |
| 10 | 2 619,80800 Kč | 26 198,08 Kč |
| 25 | 2 509,16200 Kč | 62 729,05 Kč |
| Unit Price without VAT: | 2 920,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 533,59930 Kč |





