
60513 | |
|---|---|
DigiKey Part Number | 1742-60513-ND |
Manufacturer | |
Manufacturer Product Number | 60513 |
Description | CARBON FIBER FULL BRIM HARD HAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hard Hat Spartan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | Spartan | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 103,57000 Kč | 4 103,57 Kč |
| 5 | 3 803,58600 Kč | 19 017,93 Kč |
| 10 | 3 681,37200 Kč | 36 813,72 Kč |
| 25 | 3 525,97600 Kč | 88 149,40 Kč |
| Unit Price without VAT: | 4 103,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 965,31970 Kč |


