
60502 | |
|---|---|
DigiKey Part Number | 1742-60502-ND |
Manufacturer | |
Manufacturer Product Number | 60502 |
Description | HARD HAT EARMUFFS FULL BRIM STYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Earmuffs Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Earmuffs | |
Color | Black, Orange | |
Size | - | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,35000 Kč | 778,35 Kč |
| 5 | 721,38600 Kč | 3 606,93 Kč |
| 10 | 698,18700 Kč | 6 981,87 Kč |
| 25 | 668,65480 Kč | 16 716,37 Kč |
| Unit Price without VAT: | 778,35000 Kč |
|---|---|
| Unit Price with VAT: | 941,80350 Kč |


