



60466 | |
|---|---|
DigiKey Part Number | 1742-60466-ND |
Manufacturer | |
Manufacturer Product Number | 60466 |
Description | NECK AND FACE WARMING HALF-BAND |
Customer Reference | |
Detailed Description | Warming Band Black One Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Warming Band | |
Color | Black | |
Size | One Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,77000 Kč | 272,77 Kč |
| Unit Price without VAT: | 272,77000 Kč |
|---|---|
| Unit Price with VAT: | 330,05170 Kč |

