
60413 | |
|---|---|
DigiKey Part Number | 1742-60413-ND |
Manufacturer | |
Manufacturer Product Number | 60413 |
Description | BALACLAVA HEAT EXCHANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Balaclava Black, Yellow One Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Balaclava | |
Color | Black, Yellow | |
Size | One Size | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,52000 Kč | 1 033,52 Kč |
| Unit Price without VAT: | 1 033,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,55920 Kč |

